
Number
Total (€ 12.10 / piece)
€ 12.10
incl. VAT
14-day return policy included
Highlights & Details
RAFI 1.30.070.201/1002 RAFIX 16 130070201/1002 Pushbutton stackable Tappet Transparent 1 pc(s) Piece
Our service for you
Technical specifications
- Shock strength according to IEC 68-2-27
- Climatic stability: constant climate acc. to IEC 68-2-3 and 2-30; Changing climate acc. to IEC 68-2-14 and 2-33
- Packaging type
Piece
- Product type
Pushbutton
- Switch/button features
stackable
- Lighting type
Area illumination
- Bulb type
LED (monochrome)
- Operation type
Tappet
- Factory colour
Transparent
- Case colour
Clear
- Print motif
None
- Connection
External contact
- Shape
Square / stackable
- Front panel thickness
0.5 - 5 mm
- Functions
Contact
- Recess diameter
16.2 mm
- Type
Push buttons
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Width
25 mm
- Height
25 mm
- Content
1 pc(s)
- Dim
(W x H) 25 mm x 25 mm
- RoHS-compliant
Yes
- Type
RAFIX 16 130070201/1002
- Type
130070201/1002
- Temperature range
(Unlit): -25 - +70 ° C / (lit) -25 - +55 °C
Documents & Downloads
Datasheet
Datasheet 702528 RAFI 1.30.070.201/1002 RAFIX 16 130070201/1002 Pushbutton stackable Tappet Transparent 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 702528 RAFI 1.30.070.201/1002 RAFIX 16 130070201/1002 Pushbutton stackable Tappet Transparent 1 pc(s) Piece
Description
High-quality control element that makes possible a space-saving and appropriate design of keypads that simultaneously allows sufficient large activity area Workshop-friendly one-hand assembly, fastened using supplied hexagonal nuts. The command devices can be stacked adjacently The pushbutton guarantees a visible indication of the switch position when using standard elements with latching mechanisms (switches). For all other switch element types, the button returns to its initial position after every actuation. Bulbs are replaced from the front (removal of the button body) or directly on the switching element.
Hints
switching element must be ordered separately.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 28.09€ 27.22*
What kind of Actuators & Buttons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























