• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 1.30.276.001/2200 RAFIX 22 FS Mushroom head pushbutton latch (L x W x H) 29.8 x 29.8 x 42.1 mm 1 pc(s)

Product type
Mushroom head pushbutton
Lighting type
incl. lighting
Width
29.8 mm
Recess diameter
22.3 mm
Functions
latch
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.24 / piece)
€ 30.24
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Mushroom head pushbutton

Functions

latch

Lighting type

incl. lighting

Length

29.8 mm

Width

29.8 mm

Height

42.1 mm

Recess diameter

22.3 mm

Recess depth

9.2 mm

Content

1 pc(s)

Dim

(L x W x H) 29.8 x 29.8 x 42.1 mm

Type

RAFIX 22 FS

Documents & Downloads

Datasheet

Datasheet 3059507 RAFI 1.30.276.001/2200 RAFIX 22 FS Mushroom head pushbutton latch (L x W x H) 29.8 x 29.8 x 42.1 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3059507 RAFI 1.30.276.001/2200 RAFIX 22 FS Mushroom head pushbutton latch (L x W x H) 29.8 x 29.8 x 42.1 mm 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)