• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 1.90.690.345/0000 LED 1 pc(s)

1/2
Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1.90.690.345/0000 SINGLE-LED WHITE

Our service for you

Technical specifications

Product type

LED

Length

25 mm

Width

10.95 mm

Height

10.95 mm

Content

1 pc(s)

Dim

(L x W x H) 25 x 10.95 x 10.95 mm

RoHS-compliant

Yes

Weight

0.4 g

Type

1.90.690.345/0000

Documents & Downloads

Datasheet

Datasheet 3844737 RAFI 1.90.690.345/0000 LED 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3844737 RAFI 1.90.690.345/0000 LED 1 pc(s)

Description

1.90.690.345/0000 SINGLE-LED WHITE

This text is machine translated.

More interesting products

(*All information is plus legal VAT)