• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 1.90.690.864/0000 LED 1 pc(s)

1/2
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

LED, W2x4.6d, 24 V, 18.5 mm x 5.8 mm, white

Our service for you

Technical specifications

Product type

LED

Length

5.8 mm

Width

5.8 mm

Height

18.5 mm

Content

1 pc(s)

Dim

(L x W x H) 5.8 x 5.8 x 18.5 mm

RoHS-compliant

Yes

Weight

3.8 g

Type

1.90.690.864/0000

Documents & Downloads

Datasheet

Datasheet 3844741 RAFI 1.90.690.864/0000 LED 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3844741 RAFI 1.90.690.864/0000 LED 1 pc(s)

Description

LED, W2x4.6d, 24 V, 18.5 mm x 5.8 mm, white

This text is machine translated.

More interesting products

(*All information is plus legal VAT)