• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 3.14.200.731/0000 Short-travel keys (L x W x H) 15 x 15 x 12.5 mm 1 pc(s)

1/2
Product type
Short-travel keys
Width
15 mm
Length
15 mm
Height
12.5 mm
Content
1 pc(s)
Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.10 / piece)
€ 12.10
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Short stroke button (RF 15H) THT straight LxWxH:15.00x15.00x12.50mm 290gf diaphragm color: Red, gold contact, LED color: Red rod

Our service for you

Technical specifications

Product type

Short-travel keys

Length

15 mm

Width

15 mm

Height

12.5 mm

Content

1 pc(s)

Dim

(L x W x H) 15 x 15 x 12.5 mm

RoHS-compliant

Yes

Type

3.14.200.731/0000

Weight

2.1 g

Documents & Downloads

Datasheet

Datasheet 3844533 RAFI 3.14.200.731/0000 Short-travel keys (L x W x H) 15 x 15 x 12.5 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3844533 RAFI 3.14.200.731/0000 Short-travel keys (L x W x H) 15 x 15 x 12.5 mm 1 pc(s)

Description

Short stroke button (RF 15H) THT straight LxWxH:15.00x15.00x12.50mm 290gf diaphragm color: Red, gold contact, LED color: Red rod

This text is machine translated.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)