• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Raspberry Pi® Compute Modul 3+ 8GB Raspberry Pi® Compute Modul 3+ 1 GB 4 x 1.2 GHz Noobs OS

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Raspberry Pi® Compute Module 3+ 8GB eMMC

  • Incl. 8GB flash memory

Technical specifications

  • Processor: Broadcom BCM2837B0, Cortex-A53 64-bit SoC with 1.2 GHz
  • Multimedia: H.264, MPEG-4 decoding (1080p30), H.264 encoding (1080p30), OpenGL graphics IT 1.1, 2.0
  • Operating System : NOOBS_3_0_0 (November 16, 2018) or later
  • Board dimensions: 67.6 mm x 31.1 mm x 3.7 mm (highest component)
  • Board weight: 9 grams
Product type

SBC

Type

Raspberry Pi® Compute Modul 3+

SoC

Broadcom BCM2837B0

Processor

ARM Cortex-A53

Processor cores (No.)

4 x

GPU

Broadcom Video Core IV

1 GB

Clock speed

1.2 GHz

Memory type

DDR2

Operating system (Version)

w/o OS

Memory capacity

8 GB

Internal ports

CSI (camera)

DSI (display)

GPIO (40-pin)

Content

Noobs OS

Length

68 mm

Width

31 mm

Height

4 mm

Series

Raspberry Pi® Compute Modul 3+

Documents & Downloads

Datasheet

Datasheet 1930625 Raspberry Pi® Compute Modul 3+ 8GB Raspberry Pi® Compute Modul 3+ 1 GB 4 x 1.2 GHz Noobs OS

User & Safety Instructions

User & Safety Instructions 1930625 Raspberry Pi® Compute Modul 3+ 8GB Raspberry Pi® Compute Modul 3+ 1 GB 4 x 1.2 GHz Noobs OS

Description

With the Compute Module 3+, you can integrate the functionality of Raspberry Pi into your industrial design. The Compute Module 3+ builds on the release of the Pi 3+ to reflect thermal design and processor enclosure updates.

The Compute Module 3+ is a prototype development designed for business and industrial users.

The CM3+ has the same Kern and features the Broadcom SoC BCM2837B0 from the Raspberry Pi 3 Model B+. The Pi Compute Module is smaller and can be integrated into designs. The module is based on the SODIMM standard. So you can use standard connectors and integrate with systems and other products.

All modules are CE and FCC compliant.

Compute Module 3+ specifications
Main memory: 1 GB LPDDR2-SDRAM
Flash memory: 8GB eMMC
Processor: Broadcom BCM2837B0, Cortex-A53 64-bit SoC with 1.2 GHz
Multimedia: H.264, MPEG-4 decoding (1080p30), H.264 encoding (1080p30), OpenGL graphics IT 1.1, 2.0
Operating System : NOOBS_3_0_0 (November 16, 2018) or later
Board dimensions: 67.6 mm x 31.1 mm x 3.7 mm (highest component)
Board weight: 9 grams

This text is machine translated.

Scope of delivery

  • Module

Hints

Raspberry Pi guarantees the availability of CM3 and CM3 Lite at least until January 2024.

What kind of Single Board Computers (SBCs) are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)