• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Raspberry Pi® PI500+FR Raspberry Pi® 500+ 16 GB 4 x 2.4 GHz Keyboard, LEDs

1/6
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Raspberry Pi® PI500+FR Complete PC 4x 2.4 GHz, 16 GB RAM, French keyboard layout

  • 2.4 GHz quad-core 64-bit arm Cortex-A76 CPU with cryptographic extensions, 512 KB L2 cache per Kern and 2 MB shared L3 cache
  • 16 GB LPDDR4X-4267 SDRAM
  • Internal 256 GB Raspberry Pi SSD
  • Support for M.2-NVMe SSDs up to form factor 2280
  • Mechanical keyboard with 84, 85 or 88 keys (depending on regional variant)
  • Gateon KS-33 blue low-profile switch
  • Dual band (2.4 GHz and 5.0 GHz) IEEE 802.11b/g/n/ac Wi-Fi
  • Bluetooth 5.0, BLE
  • Gigabit Ethernet
  • 2× USB 3.0 connection and 1× USB 2.0 connection
  • Horizontal 40-pin GPIO header
  • 2× Micro-HDMI® connection (supports up to 4Kp60)
  • H.265 (4Kp60 decoding)
  • OpenGL ES 3.0 graphics
  • SD card support: MicroSD card slot for operating system and data storage
  • Power supply 5 V DC via USB-C port

Technical specifications

Product type

SBC

Type

Raspberry Pi® 500+

SoC

Broadcom BCM2712

Processor

ARM Cortex-A76

Processor cores (No.)

4 x

GPU

Broadcom Video Core VII

16 GB

Clock speed

2.4 GHz

Memory type

DDR4

SRAM

Operating system (Version)

Raspbian

Memory capacity

256 GB

Internal ports

GPIO (40-pin)

External ports

USB-C® (current)

USB 2.0

2x USB 3.0

2x HDMI™

LAN (10/100/1000)

micro SD

Wi-Fi

b/g/n/ac

Bluetooth

5.0

Power supply (LOV)

via PSU

Output voltage

5 V DC

Output current

5 A

Content

Keyboard

LEDs

Length

123 mm

Width

312 mm

Height

35 mm

Documents & Downloads

Datasheet

Datasheet 3465746 Raspberry Pi® PI500+FR Raspberry Pi® 500+ 16 GB 4 x 2.4 GHz Keyboard, LEDs

User & Safety Instructions

User & Safety Instructions 3465746 Raspberry Pi® PI500+FR Raspberry Pi® 500+ 16 GB 4 x 2.4 GHz Keyboard, LEDs

Description


Slim form, remarkable function
The Raspberry Pi 500+ combines the power of a quad-core 64-bit arm processor and the RP1 I/O controller 5 in an ergonomic and tactile mechanical keyboard and combines uncompromising performance with 16 GB RAM and 256 GB memory for a truly first-class desktop computer experience.

Easy to click
The Raspberry Pi 500+ is equipped with flat Gateon KS-33 blue switches that offer long lead-out times and quick operation to ensure a comfortable and smooth typing experience. Do you want a more individual look? A key cap opener is included in the delivery, with which you can replace the standard keys.

256 GB memory
The Raspberry Pi 500+ is equipped with a 256 GB Raspberry Pi SSD that ensures fast start-up times and reliable data transfer. With the accompanying tool for opening the casing you can replace the SSD, in order to increase the storage capacity.

The lighting is fantastic
The Raspberry Pi 500+ has bright, clear LEDs placed under mechanical switches. Change between the pre-set patterns or program the LEDs individually for a really individual look

This text is machine translated.

Hints

Raspberry Pi® 500+ will be produced by at least January 2035.

What kind of Single Board Computers (SBCs) are you looking for?

Accessories

(*All information is plus legal VAT)