
1/6
SBC
Raspberry Pi® 500+
ARM Cortex-A76
4 x
Broadcom Video Core VII
16 GB
2.4 GHz
DDR4
SRAM
Raspbian
256 GB
GPIO (40-pin)
USB-C® (current)
USB 2.0
2x USB 3.0
2x HDMI™
LAN (10/100/1000)
micro SD
b/g/n/ac
5.0
via PSU
5 V DC
5 A
Keyboard
123 mm
312 mm
35 mm
Datasheet 3465748 Raspberry Pi® PI500+IT Raspberry Pi® 500+ 16 GB 4 x 2.4 GHz Keyboard
User & Safety Instructions 3465748 Raspberry Pi® PI500+IT Raspberry Pi® 500+ 16 GB 4 x 2.4 GHz Keyboard
The necessary accessories are required to use the article as described.