
Highlights & Details
Raspberry Pi® power supply black with USB-C™ connector
- Official Raspberry Pi 45W USB-C power supply
- Compatible with Raspberry Pi 4 & 5, as well as for notebooks and other devices with USB-C.
- Compatible with PD (Power delivery) devices
- STANDARD PD MODES: 51V/5.0A, 9.0V/5.0A, 12.0V/3.75A, 15.0V/3.0A, 20V/2.25A
Technical specifications
- Product type
Mains PSU (fixed voltage)
- Suitable for
Raspberry Pi® 4 B
Raspberry Pi® 5 B
- No. of outputs
1 x
- Max. output current
5000 mA
- Max. output current per channel
5000 mA
- Output current (max.) - rounded
5 A
- Width
45.1 mm
- Height
35.1 mm
- Outputs
USB-C® plug
- Used at
Mains socket
- Compatible with
Raspberry Pi®
- Dim
(L x W x H) 73.7 x 45.1 x 35.1 mm
- Input voltage
110 V AC
240 V AC
- Input voltage
90 - 264 V AC
- Inputs
Europlug
- Weight
150 g
- Factory colour
Black
45 W
- Length
73.7 mm
- Output
USB-C® plug
- Type
RPI-PS45S
Documents & Downloads
Datasheet
Datasheet 3404831 Raspberry Pi® RPI-PS45S Mains PSU (fixed voltage) Compatible with (development kits): Raspberry Pi® Max. output current
User & Safety Instructions
User & Safety Instructions 3404831 Raspberry Pi® RPI-PS45S Mains PSU (fixed voltage) Compatible with (development kits): Raspberry Pi® Max. output current
Description
The Raspberry Pi 45W USB-C power supply is an ideal power supply for USB-C powered Raspberry Pi products. It is particularly suitable for Raspberry Pi 5 users who want to operate peripheral devices with Hohem power consumption, such as hard drives and SSDs.
It supplies a maximum of 5.1 V, 5 A and supports USB PD (Power delivery) so that the Raspberry Pi 5 can communicate with it and select the best appropriate current profile. This allows the Raspberry Pi 5 to automatically raise the USB current limit from the standard 600 mA to 1.6 A to supply additional power to devices connected to four type A USB ports.
Thanks to an extended selection of integrated power profiles, the Raspberry Pi 45W USB-C power supply is also an excellent option to power PD-compatible products from other manufacturers such as smartphones, tablets and laptops. The available profiles are 9V, 5A, 12V, 3.75A, 15V, 3A; and 20V, 2.25A, all limited to a Maximum of 45W.
This text is machine translated.
It supplies a maximum of 5.1 V, 5 A and supports USB PD (Power delivery) so that the Raspberry Pi 5 can communicate with it and select the best appropriate current profile. This allows the Raspberry Pi 5 to automatically raise the USB current limit from the standard 600 mA to 1.6 A to supply additional power to devices connected to four type A USB ports.
Thanks to an extended selection of integrated power profiles, the Raspberry Pi 45W USB-C power supply is also an excellent option to power PD-compatible products from other manufacturers such as smartphones, tablets and laptops. The available profiles are 9V, 5A, 12V, 3.75A, 15V, 3A; and 20V, 2.25A, all limited to a Maximum of 45W.
This text is machine translated.
Features
- Cable length: 1.5 m
- AWG 17
Scope of delivery
- Power supply unit
Hints
Raspberry Pi 45W USB-C power supply will remain in production until at least January 2035.








