• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RealPower Batterie Power bank 10000 mAh Power Delivery Lithium Multicolour

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RealPower Batterie Power bank

  • Rapid Charge recharges smartphone and Co. ultra-fast via USB
  • USB Type-C PD charges compatible notebooks with up to 12 V/ 1.5 A again
  • Solid 10,000 mAh capacity
  • Protection against excessive charging and discharging for your safety
  • TUV GS tested safety
  • 'TÜV Rheinland Certified' Logo next to 'GS Tested Safety' Logo and a QR code with ID 14190777010.

Technical specifications

  • Input: 5V 2,100 mA (Micro USB) 5 V 3,000 mA/ 9 V 2,000 mA/ 12 V 1,500 mA – 18 W (USB type C)|Output: 5-6.5 V 3000 mA/ 6.5-9 V 2000 mA/ 9-12 V 1,500 mA (USB rapid charge)|5 V 3,000 mA/ 9 V 2,000 mA/ 12 V 1,500 A – 18 W (USB type C)
Product type

Power bank

Charging slots

2

Capacity (mAh, Ah)

10000 mAh

Charging current (max.)

3 A

Technology

Lithium

Length

24 mm

Width

86 mm

Height

63 mm

Weight

194 g

Operating voltage

5 V

Factory colour

Multicolour

Wireless charging

No

Charging method

Power Delivery

Dim

(L x W x H) 24 x 86 x 63 mm

Connector type

Micro USB connector

USB-C® 1x

Outputs

USB

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2305003 RealPower Batterie Power bank 10000 mAh Power Delivery Lithium Multicolour

User & Safety Instructions

User & Safety Instructions 2305003 RealPower Batterie Power bank 10000 mAh Power Delivery Lithium Multicolour

Description

With the Powerbank RealPower PB-10000PD+, power is supplied to smartphones and tablets, as well as any compatible notebook via USB rapid charge, in the shortest time while traveling. The mobile energy supplier has 10,000 mAh capacity and 3,000 mA current. Rapid Charge technology and power delivery make charging mobile devices quick and easy. Through the exact power supply, the power bank prevents excessive charging as well as discharge and thus provides for safety.

This text is machine translated.

Features

  • quick charge function

Scope of delivery

  • USB Type C charging cable
  • QSG Service card.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 62.47*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)