• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RealPower PB-20000 Power bank 20000 mAh LiPo Silver Status display

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

RealPower PB-20000 Power bank

  • Capacity 20,000 mAh (72 Wh)
  • USB-C® PD (Power delivery) and Quick Charge 3.0
  • Charges laptops with up to 100 watt

Technical specifications

Product type

Power bank

Capacity (mAh, Ah)

20000 mAh

Charging current (max.)

5 A

Technology

LiPo

Weight

0.71

Operating voltage

5 V

Factory colour

Silver

Wireless charging

No

Powerbank features

Status display

Outputs

USB

USB-C® socket

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2304910 RealPower PB-20000 Power bank 20000 mAh LiPo Silver Status display

User & Safety Instructions

User & Safety Instructions 2304910 RealPower PB-20000 Power bank 20000 mAh LiPo Silver Status display

Description


Power bank with 20,000 mAh for charging portable devices and notebooks

The noble power bank RealPower PB-20000PD pro has many things under the hood of its high-quality aluminum casing with a whet of 20,000 mAh. In addition to tablets and smartphones, notebook computers are also supplied with new energy. The latter charge up to 100 watts via USB-C® PD. The USB port featuring Quick Charge 3.0 technology supplies mobile phones and tablets with power and ensures fully charged batteries whilst on the move.

This text is machine translated.

Features

  • High quality aluminum case
  • USB port with Quick Charge 3.0 technology

Scope of delivery

  • USB to type C cable
  • USB-C cable
  • Manual, service card

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 150.47*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)