• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RealPower Powerstation 20 Battery charger/manager Cabinet

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,029.00 / piece)
€ 2,029.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RealPower Power station 20 - 480 W USB-loading cabinet with 20 USB-ports

  • Charging station for almost all mobile devices
  • 20 USB ports with up to 3.5 A output voltage
  • Max. 480 watt total power
  • Ideal for schools, restaurants etc.
  • Protection against overvoltage, short-circuits and overheating
  • Active cooling and lighting
  • Including power supply
  • Lockable

Technical specifications

Product type

Battery charger/manager

Type

Cabinet

Suitable for

Smartphones

Tablet PCs

No. of devices

20

Width

413 mm

Height

401 mm

Depth

800 mm

Weight

34.50 kg

Factory colour

White

Type A

USB

Type B

USB

Screen size diagonal (inches)

24 inch

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2304935 RealPower Powerstation 20 Battery charger/manager Cabinet

User & Safety Instructions

User & Safety Instructions 2304935 RealPower Powerstation 20 Battery charger/manager Cabinet

Description

The RealPower Power power station 20 USB charging cabinet not only ensures that up to 20 mobile devices are supplied with power via USB at the same time, but also ensures that they are not used or damaged. The lockable cabinet offers a storage compartment with appropriate charging port for each individual device. Thanks to the front glass writing, you can see at a glance whether there is still a tray free or an already loaded device is available. This makes the cabinet perfect for use in shops, restaurants or schools.

This text is machine translated.

Scope of delivery

  • Power supply unit
  • User manual
  • Service card

More interesting products

(*All information is plus legal VAT)