• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RealPower USB cable USB 2.0 USB-A plug, Apple Lightning plug 1.00 m White 255649

Product type
USB cable
Cable specs
USB 2.0
Version
Cable
Connection type
USB-A to Apple Lightning
Connections
USB-A plug
Apple Lightning plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB to Lighting Sync and charging cable

  • 100 cm cable length
  • Sync- and charging cable
  • MFI-certified

Technical specifications

Product type

USB cable

Cable specs

USB 2.0

Version

Cable

Connection type

USB-A to Apple Lightning

Connections

USB-A plug

Apple Lightning plug

Factory colour

White

Cable length

1.00 m

Signal flow

Bidirectional (A↔B)

Connector version

straight

Transfer rate (max.)

480 MBit/s

Connection type

USB

Cable type

USB cable

Type A

Apple Dock lightning plug

Type B

USB

Compatible with Apple devices

iPhone

No. of A connectors

1 x

No. of B connections

1 x

Weight

0.10

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2304826 RealPower USB cable USB 2.0 USB-A plug, Apple Lightning plug 1.00 m White 255649

User & Safety Instructions

User & Safety Instructions 2304826 RealPower USB cable USB 2.0 USB-A plug, Apple Lightning plug 1.00 m White 255649

Description

The practical RealPower Lightning cable enables a flexible and uncomplicated connection of iPhone, iPad and thanks to its length of 100 cm
Co. Thus, the white USB on Lightning Sync and charging cable is an all-rounder for power supply or data transfer. It is also MFI certified.

This text is machine translated.

Features

  • Sync- and charging cable
  • 100 cm Cable length
  • Color: White
  • MFI certified

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.27*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)