• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rean AV RRX5F-Z-012-0 XLR connector Socket, built-in Number of pins: 5 Black 100 pc(s) Piece

1/2
Packaging type
Piece
Product type
XLR connector
Connector type
Socket, built-in
Connection
Socket
Number of pins
5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.99 / piece)
€ 199.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

XLR 5-pin female receiver, IP65 Airtight, D-shape, BULK

  • XLR connector
  • Socket, built-in

Technical specifications

Packaging type

Piece

Product type

XLR connector

Connector type

Socket, built-in

Factory colour

Black

Connection

Socket

Number of pins

5

Manufacturer part #

RRX5F-Z-012-0

Type

RRX5F-Z-012-0

Content

100 pc(s)

Nominal voltage

50 V

Nominal current

7.5 A

IP65

Temperature range

-30 °C to 80 °C

Documents & Downloads

Datasheet

Datasheet 3161966 Rean AV RRX5F-Z-012-0 XLR connector Socket, built-in Number of pins: 5 Black 100 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3161966 Rean AV RRX5F-Z-012-0 XLR connector Socket, built-in Number of pins: 5 Black 100 pc(s) Piece

Description

XLR 5-pin socket, standard D-shaped metal flange. IP65 degree of protection for optimum protection of your device or your equipment against water penetration. The airtight function protects your device against the penetration of air.

This text is machine translated.

Features

  • The XLR system for harsh and demanding environments
  • Airtight protection for use in stage lighting
  • IP65 degree of protection for connection with Rean Z series XLR connectors or closed rubber cap
  • Advanced and reliable airtight design
  • UL94 V-0 certified materials
  • Robust die-cast housing with fashionable black coating

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)