
Number
Total (€ 3.79 / piece)
€ 3.79
incl. VAT
14-day return policy included
Highlights & Details
3-pin built-in plug, IP65, solder connections, nickel-plated housing, silver-coated contacts
- XLR connector
- Plug, mount
Technical specifications
- Product type
XLR connector
- Connector type
Plug, mount
- Connection
Solder bucket
- Number of pins
3
- Contact material
Brass
- Material (details)
Contact coating: Tin
- Manufacturer part #
RRX3M-Z-000-1
- Type
RRX3M-Z-000-1
- Mating cycles
1000
- Content
1 pc(s)
- Nominal voltage
50 V
- Nominal current
16 A
IP65
- Temperature range
-20 °C to +70 °C. °C
Documents & Downloads
Datasheet
Datasheet 2611880 Rean AV RRX3M-Z-000-1 XLR connector Plug, mount Number of pins: 3 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2611880 Rean AV RRX3M-Z-000-1 XLR connector Plug, mount Number of pins: 3 1 pc(s)






























