• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rean AV RRX5M-Z-012-1 XLR connector Plug, mount Number of pins: 5 Black 1 pc(s) Piece

1/2
Packaging type
Piece
Product type
XLR connector
Connector type
Plug, mount
Connection
Plug
Number of pins
5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

74 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

XLR 5-pin male receptor, IP65 airtight, D-shape

  • XLR connector
  • Plug, mount

Technical specifications

Packaging type

Piece

Product type

XLR connector

Connector type

Plug, mount

Factory colour

Black

Connection

Plug

Number of pins

5

Manufacturer part #

RRX5M-Z-012-1

Type

RRX5M-Z-012-1

Content

1 pc(s)

Nominal voltage

50 V

Nominal current

7.5 A

IP65

Temperature range

-30 °C to 80 °C

Documents & Downloads

Datasheet

Datasheet 3161965 Rean AV RRX5M-Z-012-1 XLR connector Plug, mount Number of pins: 5 Black 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3161965 Rean AV RRX5M-Z-012-1 XLR connector Plug, mount Number of pins: 5 Black 1 pc(s) Piece

Description

XLR 5-pin plug, standard D-shape metal flange. IP65 degree of protection for optimum protection of your device or your equipment against water penetration. The airtight function protects your device against the penetration of air.

This text is machine translated.

Features

  • The XLR system for harsh and demanding environments
  • Airtight protection for use in stage lighting
  • IP65 degree of protection for connection with Rean Z series XLR connectors or closed rubber cap
  • Advanced and reliable airtight design
  • UL94 V-0 certified materials
  • Robust die-cast housing with fashionable black coating

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)