• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rean AV RT3FC-B-W Mini XLR connector Socket, straight Number of pins: 3 Black 1 pc(s)

Product type
Mini XLR connector
Connector type
Socket, straight
Connection
Soldering
Number of pins
3
Contact material
Gold plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rean AV RT3FC-B-W Mini XLR connector Socket, straight Number of pins: 3 Black 1 pc(s)

  • Mini XLR connector
  • Socket, straight

Technical specifications

Type

Straight, seal cover

Product type

Mini XLR connector

Connector type

Socket, straight

Factory colour

Black

Connection

Soldering

Number of pins

3

Contact material

Gold plated

Manufacturer part #

RT3FC-B-W

Type

RT3FC-B-W

24

Content

1 pc(s)

Bend relief

Yes

Nominal voltage

50 V AC

Nominal current

5 A

Temperature range

-30 - +85 °C

Pins

3

Connection

Soldering

Socket diameter

4 - 2.5 mm

Documents & Downloads

Datasheet

Datasheet 733979 Rean AV RT3FC-B-W Mini XLR connector Socket, straight Number of pins: 3 Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 733979 Rean AV RT3FC-B-W Mini XLR connector Socket, straight Number of pins: 3 Black 1 pc(s)

Description

The new generation of Miniature XLR plugs. 3 and 4-pin cable jacks and related panel plug with chuck cord grip. A contact ring enables a simple shielding / casing connection and thereby existing EMV protection. The positive connection between the insert and chuck prevents damage to the cable or the soldering joints due to unintentional twisting during installation. To protect against impurities, sweat and other fluids, we offer cable jack with an optional EPDM seal coating.
Suitable for all AKG, T.Bone, LD System radio installations

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)