• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RECOM R-7812-0.5 DC/DC converter (print) 12 V DC 0.5 A 6 W No. of outputs: 1 x Content 1 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 13.99
-14 %
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Residual ripple: (20 MHz bandwidth) 30 mVpp
  • Operating temperature range: (without derating) -40 - +71 °C
Product type

DC/DC converter (print)

Type

R-7812-0.5

Min. input voltage

15 V DC

Input voltage (max.)

34 V DC

No. of outputs

1 x

Output voltages

12 V DC

Max. output current

0.5 A

Output current (max.) - rounded

500 mA

Efficiency (max.)

97 %

6 W

Enclosure

SIP 3

Connection

Solder pins

Operating temperature (min.)

-40 °C

Operating temperature (max.)

71 °C

Dim

(L x W x H) 11.5 x 7.55 x 10.2 mm

Height

10.2 mm

Length

11.5 mm

Width

7.55 mm

Content

1 pc(s)

Material (details)

UL94-VO

Type

SIP 3

6 W

Output voltage

12 V DC

Output current (details)

0.5 A

Accuracy

2 %

Type

R-7812-0.5

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 154484 RECOM R-7812-0.5 DC/DC converter (print) 12 V DC 0.5 A 6 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 154484 RECOM R-7812-0.5 DC/DC converter (print) 12 V DC 0.5 A 6 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 154484 RECOM R-7812-0.5 DC/DC converter (print) 12 V DC 0.5 A 6 W No. of outputs: 1 x Content 1 pc(s)

Description

Uninsulated, encapsulated. Pin-compatible with 78xx series regulators. No heat sink required.

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)