Image similar
DC/DC converter (print)
R-78B6.5-1.0
32 V DC
14 V DC
72 V DC
1 x
6.5 V DC
1 A
1 A
94 %
6.5 W
SIP 3
Solder pins
-40 °C
71 °C
(L x W x H) 11.5 x 8.5 x 17.5 mm
17.5 mm
11.5 mm
8.5 mm
1 pc(s)
UL94-VO
SIP 3
2 %
Certified by EU Garan
Datasheet 676149 RECOM R-78B6.5-1.0 DC/DC converter (print) 32 V DC 6.5 V DC 1 A 6.5 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 676149 RECOM R-78B6.5-1.0 DC/DC converter (print) 32 V DC 6.5 V DC 1 A 6.5 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 676149 RECOM R-78B6.5-1.0 DC/DC converter (print) 32 V DC 6.5 V DC 1 A 6.5 W No. of outputs: 1 x Content 1 pc(s)