• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RECOM RA3-122005D/SMD DC/DC converter 12 V -5 V, 20 V -0.3 A 3 W No. of outputs: 2 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Capacitive load max. 47 µF
  • Remaining ripple 220 MVP-p
  • Application: ITE, Industry
  • Casing: DIP16
  • Input voltage ratio 1:1
Product type

DC/DC converter

Type

RA3-122005D/SMD

Nominal voltage

12 V

Min. input voltage

10.8 V DC

Input voltage (max.)

13.2 V DC

No. of outputs

2 x

Output voltages

-5 V

20 V

Max. output current

-0.3 A

Efficiency (max.)

80 %

3 W

Insulation voltage

5.200 V

Connection

SMD

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+85 °C

Dim

(L x W x H) 23.40 x 15 x 8.50 mm

Height

8.50 mm

Length

23.40 mm

Width

15 mm

RoHS-compliant

Yes

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2887316 RECOM RA3-122005D/SMD DC/DC converter 12 V -5 V, 20 V -0.3 A 3 W No. of outputs: 2 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2887316 RECOM RA3-122005D/SMD DC/DC converter 12 V -5 V, 20 V -0.3 A 3 W No. of outputs: 2 x Content 1 pc(s)

Warranty Terms

Warranty Terms 2887316 RECOM RA3-122005D/SMD DC/DC converter 12 V -5 V, 20 V -0.3 A 3 W No. of outputs: 2 x Content 1 pc(s)

What kind of DC/DC Converters are you looking for?