DC/DC converter
REM2A-0505S
4.5 V
12 V
1 x
5 V
0.4 A
400 mA
78 %
2 W
DIP 16
THT
-40 °C
+105 °C
(L x W x H) 24.3 x 14.4 x 10.2 mm
10.2 mm
24.3 mm
14.4 mm
5 V
1 pc(s)
User & Safety Instructions 3435818 RECOM REM2A-0505S DC/DC converter 5 V 0.4 A 2 W No. of outputs: 1 x Content 1 pc(s)