DC/DC converter
REM4A-1205S
9 V
18 V
1 x
5 V
0.7 A
700 mA
79 %
4 W
DIP 16
THT
-40 °C
+105 °C
(L x W x H) 24.3 x 14.4 x 10.2 mm
10.2 mm
24.3 mm
14.4 mm
5 V
1 pc(s)
Datasheet 3435619 RECOM REM4A-1205S DC/DC converter 5 V 0.7 A 4 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 3435619 RECOM REM4A-1205S DC/DC converter 5 V 0.7 A 4 W No. of outputs: 1 x Content 1 pc(s)