• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RECOM REM4A-1212S/SMD DC/DC converter 12 V 0.292 A 4 W No. of outputs: 1 x Content 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brand.2514 REM4A DC/DC converter single out

  • REMOTE Function

Technical specifications

  • Nominal input voltage 12 V
  • MTBF 5041000 h
  • INSULATION VOLTAGE I/P-O/P 5000 V
Product type

DC/DC converter

Type

REM4A-1212S/SMD

Min. input voltage

9 V

Input voltage (max.)

18 V

No. of outputs

1 x

Output voltages

12 V

Max. output current

0.292 A

Output current (max.) - rounded

292 mA

Efficiency (max.)

82 %

4 W

Enclosure

SMD

Connection

SMD

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+105 °C

Dim

(L x W x H) 24.3 x 14.4 x 10.2 mm

Height

10.2 mm

Length

24.3 mm

Width

14.4 mm

Output voltage (max.)

12 V

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3435825 RECOM REM4A-1212S/SMD DC/DC converter 12 V 0.292 A 4 W No. of outputs: 1 x Content 1 pc(s)

Description

The REM2A series of regulated DC-DC converters have reinforced continuous 250Vac insulation with a creepage/creepage distance of ≥8mm. The compact DIP16/SMD casing offers industry standard pinouts with strictly regulated single/double outputs as well as UVLO, SCP and OVP. The operating temperature range reaches from -40°C to +90°C without derating. The converters are UL-labeled and certified according to IEC, EN and ANSI/AAMI 60601 3rd Ed. Security and 4th Ed. EMC medical standards as well as IEC, EN, UL 62368-1 industry standards. The low leakage current of 2 μA corresponds to the limits for medical applications in the ranges B, BF and CF according to IEC 60601-1.
v

This text is machine translated.

What kind of DC/DC Converters are you looking for?