• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RED MAGNETICS ITS-LL-3833-220VAC Solenoid repelling, attracting 5 N 5 N 220 V AC

Product type
Solenoid
Type
repelling
attracting
Connection
Open end cable
Nominal voltage
220 V AC
Nominal lift
10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

68 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lamellae magnet

  • Pulling/pushing can be used

Our service for you

Technical specifications

Product type

Solenoid

Type

ITS-LL-3833-220VAC

Type

repelling

attracting

Connection

Open end cable

Cable length

0.22 m

Nominal voltage

220 V AC

Nominal lift

10 mm

Initial force

5 N

Peak force

5 N

Temperature limit

130 °C

Weight

500 g

Thread size

M4

Length

84 mm

Width

33 mm

Height

38 mm

Dim

(L x W x H) 84 x 33 x 38 mm

RoHS-compliant

Yes

Type

ITS-LL -3833-220 VAC

Documents & Downloads

Datasheet

Datasheet 506156 RED MAGNETICS ITS-LL-3833-220VAC Solenoid repelling, attracting 5 N 5 N 220 V AC

User & Safety Instructions

User & Safety Instructions 506156 RED MAGNETICS ITS-LL-3833-220VAC Solenoid repelling, attracting 5 N 5 N 220 V AC

Conformity certificate

Conformity certificate 506156 RED MAGNETICS ITS-LL-3833-220VAC Solenoid repelling, attracting 5 N 5 N 220 V AC

Description

Sturdy frame-type linear magnet for use with alternating current.

This text is machine translated.

Hints

Weight specification includes plunger core

What kind of Lift Magnets are you looking for?

More interesting products

(*All information is plus legal VAT)