• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RED MAGNETICS ITS-LS-4035-Z-12VDC Solenoid attracting 8 N 75 N 12 V DC 12.7 W

Product type
Solenoid
Type
attracting
Connection
Open end cable
Nominal voltage
12 V DC
Nominal lift
35 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

121 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Frame-type linear magnet

Our service for you

Technical specifications

Product type

Solenoid

Type

ITS-LS-4035-Z-12VDC

Type

attracting

Connection

Open end cable

Cable length

16.00 cm

Nominal voltage

12 V DC

Nominal lift

35 mm

12.7 W

Initial force

8 N

Peak force

75 N

Temperature limit

130 °C

Weight

565 g

Thread size

M4

Length

85 mm

Width

40 mm

Height

35 mm

Dim

(L x W x H) 85 x 40 x 35 mm

RoHS-compliant

Yes

Type

pulling

Nominal voltage (details)

12 V DC

Type

ITS-LS-4035-Z-12VDC

Fitting method

M4

Nominal power

12.7 W

Documents & Downloads

Datasheet

Datasheet 506215 RED MAGNETICS ITS-LS-4035-Z-12VDC Solenoid attracting 8 N 75 N 12 V DC 12.7 W

User & Safety Instructions

User & Safety Instructions 506215 RED MAGNETICS ITS-LS-4035-Z-12VDC Solenoid attracting 8 N 75 N 12 V DC 12.7 W

Description

An almost constant pulling force of up to approx. 15 mm makes this a useful magnet for special applications.

Hints

Weight specification includes plunger core

What kind of Lift Magnets are you looking for?

More interesting products

(*All information is plus legal VAT)