• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RED MAGNETICS ITS-LX-2218-12VDC-6mm Solenoid bidirectional 5 N 20 N 12 V DC 53 W

Product type
Solenoid
Type
bidirectional
Connection
Open end cable
Nominal voltage
12 V DC
Power
53 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Bistable, frame-type linear magnet

Our service for you

Technical specifications

Product type

Solenoid

Type

ITS-LX-2218-12VDC-6mm

Type

bidirectional

Connection

Open end cable

Cable length

0.23 m

Nominal voltage

12 V DC

53 W

Initial force

5 N

Peak force

20 N

Temperature limit

130 °C

Weight

70 g

Thread size

M3

Length

35 mm

Width

22 mm

Height

18 mm

Dim

(L x W x H) 35 x 22 x 18 mm

RoHS-compliant

Yes

Type

Bidirectional

Nominal voltage (details)

12 V DC

Type

ITS-LX-2218-12VDC-6mm

Fitting method

M3

Nominal power

53 W

Documents & Downloads

Datasheet

Datasheet 506157 RED MAGNETICS ITS-LX-2218-12VDC-6mm Solenoid bidirectional 5 N 20 N 12 V DC 53 W

User & Safety Instructions

User & Safety Instructions 506157 RED MAGNETICS ITS-LX-2218-12VDC-6mm Solenoid bidirectional 5 N 20 N 12 V DC 53 W

Description

It can remain in two positions while de-energised, making it ideal for latches that have no fixed power source. Ideal for oversupply of current.

Hints

Weight specification includes plunger core

What kind of Lift Magnets are you looking for?

More interesting products

(*All information is plus legal VAT)