• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RED MAGNETICS ITS-LZ-1949-D-12VDC Solenoid repelling 0.6 N 11 N 12 V DC 7 W

Product type
Solenoid
Type
repelling
Connection
Open end cable
Nominal voltage
12 V DC
Nominal lift
10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cylindrical magnet

Our service for you

Technical specifications

  • Attachment: screw thread
Product type

Solenoid

Type

ITS-LZ-1949-D-12VDC

Type

repelling

Connection

Open end cable

Cable length

15.00 cm

Nominal voltage

12 V DC

Nominal lift

10 mm

7 W

Initial force

0.6 N

Peak force

11 N

Temperature limit

130 °C

Weight

86 g

Length

49 mm

(Ø)

20 mm

Dim

(Ø x L) 20 mm x 49 mm

RoHS-compliant

Yes

Type

pressing

Nominal voltage (details)

12 V DC

Type

ITS-LZ-1949-D-12VDC

Fitting method

M3

Documents & Downloads

Datasheet

Datasheet 502747 RED MAGNETICS ITS-LZ-1949-D-12VDC Solenoid repelling 0.6 N 11 N 12 V DC 7 W

User & Safety Instructions

User & Safety Instructions 502747 RED MAGNETICS ITS-LZ-1949-D-12VDC Solenoid repelling 0.6 N 11 N 12 V DC 7 W

Description

The closed construction makes these magnets more efficient open-ended magnets They can be used in harsh environments as the casing is very stable and tough. Installation using screw thread.

Features

  • Including return spring

Hints

Weight specification including plunger core.

What kind of Lift Magnets are you looking for?

More interesting products

(*All information is plus legal VAT)