• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Red Power Scale model battery pack (LiPo) 3.7 V 350 mAh No. of cells: 1 25 C Softcase JST, BEC

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • Energy (watt-hours): 1.3 WhConfiguration: 1SLoad capacity max.: A (25C)Load up to a short-term max. 17 A (50C)JST/BEC plug
Technology

LiPo

Product type

Scale model battery pack (LiPo)

No. of cells

1

Voltage

3.7 V

Capacity (mAh, Ah)

350 mAh

Electrical load

25 C

Weight

12 g

Dim

(L x W x H) 37 x 20 x 8 mm

Connector system

JST

BEC

Balancer plug-in

JST

Height

8 mm

Length

37 mm

Width

20 mm

Model version

Softcase

Weight, information

with cable

Manufacturer part #

15400

Content

1 pc(s)

Short time max. discharge

17 A

Range of use

Model making

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2706071 Red Power Scale model battery pack (LiPo) 3.7 V 350 mAh No. of cells: 1 25 C Softcase JST, BEC

Description

Red Power lithium polymer (LiPo) batteries are characterized by an optimum weight/power ratio and are the first choice for almost all applications.

This text is machine translated.

Features

  • Low inner resistance for high load-carrying capacityLMT (Lithium Molecular Tech) for less weight and more powerSimple and compactSpecially developed for the R/C Model sportStrictly selected top qualityFresh goods from the latest production30-point quality check

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)