• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Red Power Scale model battery pack (LiPo) 7.4 V 650 mAh No. of cells: 2 25 C Softcase XT30

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Energy (watt-hours): 4.8 WhConfiguration: 2S1PLoad capacity max. 16 A (25C)Load up to a short-term max. 32 A (50C)Plug XT30 + balancer XH
Technology

LiPo

Product type

Scale model battery pack (LiPo)

No. of cells

2

Continuous discharge

16 A

Voltage

7.4 V

Capacity (mAh, Ah)

650 mAh

Electrical load

25 C

Weight

35 g

Dim

(L x W x H) 60 x 18 x 17 mm

Connector system

XT30

Balancer plug-in

XH

Height

17 mm

Length

60 mm

Width

18 mm

Model version

Softcase

Weight, information

with cable

Manufacturer part #

15404

Content

1 pc(s)

Short time max. discharge

32 A

Range of use

Model making

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2706075 Red Power Scale model battery pack (LiPo) 7.4 V 650 mAh No. of cells: 2 25 C Softcase XT30

Description

Red Power XT lithium polymer (LiPo) batteries are characterized by an optimum weight/power ratio and are the first choice for almost all applications.Ready-made with the leading XT plug system.

This text is machine translated.

Features

  • Low inner resistance for high load-carrying capacityLMT (Lithium Molecular Tech) for less weight and more powerSpecially developed for the R/C Model sportSimple and compactStrictly selected top qualityFresh goods from the latest production30-point quality check

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)