• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely 1373192 Battery plug, Battery receptacle 5.5 mm Gold-plated 2 Pair

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

202 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 Pair)
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Battery plug

Connector system

5.5 mm

Features

Gold-plated

Content

2 Pair

(Ø)

5.5 mm

Current (max.)

110 A

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1373192 Reely 1373192 Battery plug, Battery receptacle 5.5 mm Gold-plated 2 Pair

Description

Scope of delivery

  • 2 pair Gold contact plug
  • This text is machine translated.

Hints

In the present context, the terms "socket" and "plug" refer to contacts, not connector types.

What kind of Model Making Battery Clips are you looking for?

More interesting products

(*All information is plus legal VAT)