• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely 1373224 Battery receptacle EC3 Gold-plated 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

868 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.63 / piece)
€ 2.59
-76 %
€ 0.63
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Battery receptacle

Type

Buchse

Connector system

EC3

Features

Gold-plated

Content

1 pc(s)

Weight

2 g

Width

16.6 mm

Height

8 mm

Length

17.5 mm

Current (max.)

50 A

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 1373224 Reely 1373224 Battery receptacle EC3 Gold-plated 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1373224 Reely 1373224 Battery receptacle EC3 Gold-plated 1 pc(s)

Description

Features

  • 3.5 mm
  • This text is machine translated.

Scope of delivery

  • Gold contact plug system plug.

Hints

In the present context, the terms "socket" and "plug" refer to contacts, not connector types.

What kind of Model Making Battery Clips are you looking for?

More interesting products

(*All information is plus legal VAT)