• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely 1399716 Battery plug T connectors Gold-plated 20 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

43 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 6.49 / piece)
€ 11.99
-46 %
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Battery plug

Type

Connector

Connector system

T connectors

Features

Gold-plated

Content

20 pc(s)

Weight

2.39 g

Width

13 mm

Height

7.6 mm

Length

19 mm

Current (max.)

50 A

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1399716 Reely 1399716 Battery plug T connectors Gold-plated 20 pc(s)

Description

Scope of delivery

  • 20 x connector.
  • This text is machine translated.

Hints

In the present context, the terms "socket" and "plug" refer to contacts, not connector types.

What kind of Model Making Battery Clips are you looking for?

More interesting products

(*All information is plus legal VAT)