• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely 1619404 Battery plug XT60U Gold-plated 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

549 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.63 / piece)
€ 0.63
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Battery plug

Connector system

XT60U

Features

Gold-plated

Content

1 pc(s)

Weight

2.64 g

Width

7.9 mm

Height

17.2 mm

Length

15.3 mm

Current (max.)

60 A

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1619404 Reely 1619404 Battery plug XT60U Gold-plated 1 pc(s)

Description

This text is machine translated.

As the XT60 connector system is the XT60U for applications up to 60A continuous current. The plug is high-quality manufactured and easy to solder, because the half-open soldering sleeves for cable with a cross-section of 2.5 mm².
Due to the modified design, the plug is shorter and easier. XT60U is fully compatible with the XT60 plug system.

Features

  • 3.5 mm

Scope of delivery

  • Gold contact plug system plug.

Hints

In the present context, the terms "socket" and "plug" refer to contacts, not connector types.

What kind of Model Making Battery Clips are you looking for?

More interesting products

(*All information is plus legal VAT)