• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Charging cable [2x 4 mm jack - 1x XT30U socket] 30 cm 2.5 mm² RE-6799482

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Charging cable

Cable length

30 cm

Cross section per core

2.5 mm²

No. of A connectors

2 x

Type A

4 mm jack

No. of B connections

1 x

Type B

XT30U socket

Content

1 pc(s)

Cross section

2.5 mm²

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2266494 Reely Charging cable [2x 4 mm jack - 1x XT30U socket] 30 cm 2.5 mm² RE-6799482

Description

Features

  • - Banana jack 4 mm
  • - XT 30U connector
  • - Charge cable 0.8mm²
  • - 18 AWG
  • - cable length: 30 cm

Hints

In the present context, the terms "socket" and "plug" refer to contacts, not connector types.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)