• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely RE-6699867 Battery plug, Battery receptacle XT60, T plug, EC3 Gold-plated 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

308 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • - XT60 x 6 pairs
  • - T-Plug x 4 pairs
  • - EC3  x 3 pairs
Product type

Battery plug

Connector system

XT60

T plug

EC3

Features

Gold-plated

Content

1 pc(s)

Current (max.)

60 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2233289 Reely RE-6699867 Battery plug, Battery receptacle XT60, T plug, EC3 Gold-plated 1 pc(s)

Description

Scope of delivery

  • XT60 6 pairs
  • T-Plug 4 pairs
  • EC3 3 pairs

Hints

In the present context, the terms "socket" and "plug" refer to contacts, not connector types.

What kind of Model Making Battery Clips are you looking for?

More interesting products

(*All information is plus legal VAT)