• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Scale model battery pack (LiPo) 7.4 V 250 mAh No. of cells: 2 30 C Softcase Blade terminal

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

101 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Reely model built battery pack (LiPo) 7.4 V 250 mAh cells. Number: 2 30 C Softcase flat plug

  • 7.4 V/250 mAhNumber of cells: 2Soft case

Technical specifications

Technology

LiPo

Product type

Scale model battery pack (LiPo)

No. of cells

2

Voltage

7.4 V

Capacity (mAh, Ah)

250 mAh

Electrical load

30 C

Dim

(L x W x H) 33 x 20 x 13 mm

Connector system

Blade terminal

Height

13 mm

Length

33 mm

Width

20 mm

Model version

Softcase

Manufacturer part #

RE-7845954

Content

1 pc(s)

Range of use

Model making

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2615318 Reely Scale model battery pack (LiPo) 7.4 V 250 mAh No. of cells: 2 30 C Softcase Blade terminal

Description

The current generation of Reely batteries have everything you expect from a modern battery, WAS. With consistent production and quality control, these batteries impress with higher capacity and voltage values. We've also consistently increased the high current capacity. The best Reely batteries, ever, are only available in this color design.

This text is machine translated.

Scope of delivery

  • Flight battery.

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)