• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Scale model battery pack (LiPo) 7.4 V 2400 mAh No. of cells: 2 20 C Softcase XT60

EAN:
Part number:
Item no:
1/3
Fast track dispatch on Tue 27 Oct

6 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Reely modeling battery pack (LiPo) 7.4 V 2400 mAh cells-number: 2 25 C Softcase XT60

  • 7.4 V/2400 mAh
  • Number of cells: 2
  • Soft case

Technical specifications

Technology

LiPo

Product type

Scale model battery pack (LiPo)

No. of cells

2

Voltage

7.4 V

Capacity (mAh, Ah)

2400 mAh

Electrical load

20 C

Weight

106 g

Dim

(L x W x H) 109 x 35 x 17 mm

Connector system

XT60

Balancer plug-in

XH

Height

17 mm

Length

109 mm

Width

35 mm

Model version

Softcase

Manufacturer part #

RE-7853244

Content

1 pc(s)

Range of use

Model making

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2617748 Reely Scale model battery pack (LiPo) 7.4 V 2400 mAh No. of cells: 2 20 C Softcase XT60

Description

The current generation of Reely batteries have everything you expect from a modern battery, WAS. With consistent production and quality control, these batteries impress with higher capacity and voltage values. We've also consistently increased the high current capacity. The best Reely batteries, ever, are only available in this color design.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.98*

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)