• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Scale model battery pack (LiPo) 7.4 V 3000 mAh No. of cells: 2 20 C Stick hard case T connectors 2 pc(s)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 st = € 28.00)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Technology

LiPo

Product type

Scale model battery pack (LiPo)

No. of cells

2

Voltage

7.4 V

Capacity (mAh, Ah)

3000 mAh

Electrical load

20 C

Weight

210 g

Dim

(L x W x H) 139 x 46 x 25 mm

Connector system

T connectors

Balancer plug-in

XH

Height

25 mm

Length

139 mm

Width

46 mm

Model version

Stick hard case

Manufacturer part #

RE-7764918

Content

2 pc(s)

Range of use

Model making

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2588306 Reely Scale model battery pack (LiPo) 7.4 V 3000 mAh No. of cells: 2 20 C Stick hard case T connectors 2 pc(s)

Description

The current generation of the proven Reely batteries offers you everything was you could expect from a modern battery. With consistent production and quality control, these batteries impress with higher capacity and voltage values. We've also consistently increased the high current capacity. Only in this color design you get the best Reely batteries ever.

This text is machine translated.

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.