• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Scale model battery pack (LiPo) 7.4 V 1800 mAh No. of cells: 2 25 C Softcase XT60

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

7.4 V 1800 mAh 25C Eco-Line Li Po-Aku

  • Fully assembled with plug system
  • XH balancer connection
  • Excellent price - performance ratio.

Technical specifications

Technology

LiPo

Product type

Scale model battery pack (LiPo)

No. of cells

2

Voltage

7.4 V

Capacity (mAh, Ah)

1800 mAh

Electrical load

25 C

Weight

106 g

Dim

(L x W x H) 109 x 35 x 17 mm

Connector system

XT60

Balancer plug-in

XH

Height

17 mm

Length

109 mm

Width

35 mm

Model version

Softcase

Manufacturer part #

RE-7845966

Content

1 pc(s)

Range of use

Model making

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2615322 Reely Scale model battery pack (LiPo) 7.4 V 1800 mAh No. of cells: 2 25 C Softcase XT60

Description

The current generation of Reely batteries have everything you expect from a modern battery, WAS. With consistent production and quality control, these batteries impress with higher capacity and voltage values. We've also consistently increased the high current capacity. The best Reely batteries, ever, are only available in this color design.

This text is machine translated.

Features

  • Po-Hochleistungszellen for the entire spectrum of modeling world
  • At high voltage situation a high current carrying capacity
  • Compact dimensions
  • Lightweight
  • Low heat build-up
  • Fully assembled with plug system
  • XH balancer connection
  • Large selection of capacities
  • Latest lipo-technology
  • Excellent reliability and stability.

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)