• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Scale model battery pack (NiMH) 4.8 V 350 mAh No. of cells: 4 Stick BEC

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Reely NIMH 2/3 AAA 350MAH 4.8V JR

  • Silicone cableSelected cellsGold-plated contacts

Technical specifications

Technology

NiMH

Product type

Scale model battery pack (NiMH)

No. of cells

4

Voltage

4.8 V

Capacity (mAh, Ah)

350 mAh

Weight

30 g

Dim

(L x W x H) 60 x 22 x 11 mm

Connector system

BEC

Height

11 mm

Length

60 mm

Width

22 mm

Size

2/3 AAA

Model version

Stick

Manufacturer part #

RE-7863543

Content

1 pc(s)

Range of use

Model making

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2621181 Reely Scale model battery pack (NiMH) 4.8 V 350 mAh No. of cells: 4 Stick BEC

Description

The current generation of Reely batteries have everything you expect from a modern battery, WAS. With consistent production and quality control, these batteries impress with higher capacity and voltage values. We've also consistently increased the high current capacity. The best Reely batteries, ever, are only available in this color design.

This text is machine translated.

Features

  • Pre-assembled battery pack with shrink-fit hose and end caps
  • Silicon cable and connectors with gold contacts

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.