• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Scale model receiver battery (NiMH) 4.8 V 2300 mAh No. of cells: 4 AA Side by side Futaba socket

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NiMH receiver rechargeable battery packs Mignon

  • Selected cellsSilicone cable
  • This text is machine translated.

Technical specifications

Technology

NiMH

Product type

Scale model receiver battery (NiMH)

No. of cells

4

Voltage

4.8 V

Capacity (mAh, Ah)

2300 mAh

Weight

152 g

Dim

(L x W x H) 55 x 50 x 14 mm

Connector system

Futaba socket

Height

14 mm

Length

55 mm

Width

50 mm

Size

AA

Model version

Side by side

Weight, information

approx.

Manufacturer part #

RE-7863552

Content

1 pc(s)

Range of use

Model making

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2621184 Reely Scale model receiver battery (NiMH) 4.8 V 2300 mAh No. of cells: 4 AA Side by side Futaba socket

Description

Features

  • Pre-assembled battery pack with shrink-fit hose and end caps
  • Silicon cable and connectors with gold contacts

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)