• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Scale model battery pack (NiMH) 4.8 V 3700 mAh No. of cells: 4 Sub-C Side by side

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Reely NIMH SUB-C 3700MAH 4.8V LF

  • Selected cells

Technical specifications

Technology

NiMH

Product type

Scale model battery pack (NiMH)

No. of cells

4

Voltage

4.8 V

Capacity (mAh, Ah)

3700 mAh

Weight

267 g

Dim

(L x W x H) 88 x 45 x 22 mm (approx.)

Height

22 mm

Length

88 mm

Width

45 mm

Size

Sub-C

Model version

Side by side

Type

Solder tag

Weight, information

approx.

Manufacturer part #

RE-7856838

Content

1 pc(s)

Dim. (add. text)

approx.

Range of use

Model making

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2618946 Reely Scale model battery pack (NiMH) 4.8 V 3700 mAh No. of cells: 4 Sub-C Side by side

Description

The current generation of the popular Reely batteries offers you everything WAS can expect from a modern battery. With consistent production and quality control, these batteries impress with higher capacity and voltage values. We've also consistently increased the high current capacity.

This text is machine translated.

Features

  • Pre-assembled battery pack with shrink-fit hose and end caps

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)