• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reflexion TRA23DAB/GR Desk radio DAB+, DAB, FM DAB+, FM rechargeable Anthracite, Grey

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Reflexion TRA23DAB/GR - portable DAB radio with rechargeable battery

  • DAB+ / DAB / FM radio with RDS function
  • 3 quick storage keys and sleep timer function
  • 3.5mm headphone jack
  • 2.4" color display (Dimmable)
  • Built-in rechargeable 1200mAh battery
  • Max. 16 watts music power
  • 40 preset memory slots
  • Automatic station search
  • USB Type C charging socket (DC 5V 1A)
  • This text is machine translated.

Technical specifications

Product type

Desk radio

Tuner

DAB+

DAB

FM

hifi functions

DAB+

FM

Features

rechargeable

Station memory

40

Dim

(W x H x D) 160 x 41 x 91 mm

Interfaces (output)

Headphone jack (3.5 mm)

Power supply (LOV)

rechargeable

Factory colour

Anthracite

Grey

Width

160 mm

Height

41 mm

Depth

91 mm

Wireless charging

No

Cable length

0 mm

Version

Connection cable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2898198 Reflexion TRA23DAB/GR Desk radio DAB+, DAB, FM DAB+, FM rechargeable Anthracite, Grey

User & Safety Instructions

User & Safety Instructions 2898198 Reflexion TRA23DAB/GR Desk radio DAB+, DAB, FM DAB+, FM rechargeable Anthracite, Grey

User & Safety Instructions 2898198 Reflexion TRA23DAB/GR Desk radio DAB+, DAB, FM DAB+, FM rechargeable Anthracite, Grey

Description

Scope of delivery

  • Device (TRA23DAB), USB C charging cable, operating instructions

More interesting products

(*All information is plus legal VAT)