• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reflexion Tragbarer Radiorecorder Radio CD player DAB+, FM, DAB AUX, CD, Tape, USB White, Blue

EAN:
Part number:
Item no:
1/8
Fast track dispatch on Fri 23 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

REFLECTION RCR2260DAB CD RADIO DAB+, DAB, FM AUX, CD, DAB+, Cassette, FM, USB White, Blue

  • BoomboxDAB+ and FM PLL stereo radioCassette playback with auto-stopUSB slot for MP3 playbackPlayback of CD, CD-R, CD-RWAUX-IN and 3.5 mm headphone outputDigital LCD display with blue background lightingMax. 2 x 10 watt music outputBattery operation possible

Technical specifications

Product type

Radio CD player

Tuner

DAB+

FM

DAB

hifi functions

AUX

CD

Tape

USB

Playback of

CD, CD-R, CD-RW, MP3

MP3

Dim

(W x H x D) 230 x 260 x 115 mm

Interfaces (output)

Headphone jack (3.5 mm)

Interfaces (input)

Audio line in

USB A (USB 2.0)

Power supply (LOV)

mains-powered

battery-powered

Power supply

PSU (included)

6 x Size C battery (optional)

Factory colour

White

Blue

Width

230 mm

Height

260 mm

Depth

115 mm

Wireless charging

No

Cable length

0 mm

Version

Connection cable

Station memory

30

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2368610 Reflexion Tragbarer Radiorecorder Radio CD player DAB+, FM, DAB AUX, CD, Tape, USB White, Blue

Description

Small and handy DAB+ boombox with CD, cassette & FM radio offers many playback options for small and large. The player possesses DAB+ and PLL FM stereo radio, CD-compartment, cassette playback with auto-stop, USB-connection, and AUX-IN connection. In addition, the device can play MP3 formats. With the stereo speakers and the maximum music output of 20 watts, the CD player brings the necessary power to convince with excellent sound quality – can also be used via 3.5 mm headphone output! You can operate the Boombox either with the supplied AC cable or with batteries (not included in the delivery).

This text is machine translated.

Scope of delivery

  • User manual
  • DC cable

Hints

DAB+ digital radio
- As of March 2015, German digital radio is being broadcast by a nationwide network of 55 stations. Media Broadcast and broadcasters of nationwide digital radio (Kanal 5C) are set to expand the network across the country over the coming years.
- Local, public and commercial digital radio broadcasters operate their own networks of stations with has nothing to do with nationwide digital radio. Regional broadcasting is regulated by each of the federal states. Means that BR broadcasts are largely limited to audiences based in Bavaria. This constitutes federal law. However, audiences living in border regions of federal states may be able to listen to stations based in the neighbouring states.
- Swiss digital radio: DAB+ (T-DAB) is about to be rolled out and covers the country's different language regions as well as local broadcasting stations run by SRG, SwissMediaCast (SMC), Romandie Médias SA medias SA (RMS) and Limus-Digris.
DAB+ finally for the whole of Austria
With the new DAB+ digital radio standard and new nationwide radio offerings in Austria, a white spot in THE ROOF region is closing on the European radio map. The plan is to gradually set up a sufficient number of digital broadcasting stations between Mai 2019 and September 2020, to allow about 83 percent of Austrians to listen digital terrestrial radio featuring a wide variety of new radio programmes.

More interesting products

(*All information is plus legal VAT)