• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Relacart R-14D Antenna splitter

1/4
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 475.00 / piece)
€ 475.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Antenna splitter

  • For four UHF receiver
  • Improves the immunity to interference and increases the range
  • Instead of 8 are at two systems requires only 4 antennas
  • Low voltage outputs for feeding four UHF receivers, including suitable connection cable
  • Up to five antenna splitter R-14D can be connected with each other for the use of a total of 16 radio links
  • This text is machine translated.

Technical specifications

  • Power supply: 100-240V AC, 50/60 Hz
  • Total connection value: 60 W
  • Frequency range 470-900 MHz
  • Impedance: 50 ohm
  • Antenna connections: 2 x BNC
  • Receiver outputs: 8 x BNC
  • Low voltage outputs: 4 x 12 V DC
  • Dimensions: 482 x 242 x 45 mm
  • Rack installation with 1 U
  • Weight: 2.6 kg
  • Shipping weight: 3.67 kg
Product type

Antenna splitter

Factory colour

Black

Dim

(L x W x H) 252 x 483 x 45 mm

Weight

2.6 kg

Length

252 mm

Width

483 mm

Height

45 mm

No. of inputs

2 x

Channels

4

Height (min.)

45 mm

Rack unit

1 U

Depth

242 mm

Transmission frequency

470-900 MHz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1529941 Relacart R-14D Antenna splitter

Description

Features

  • Active Antenna splitter for the operation of four UHF receivers on a multi-antenna pair
  • Improves the immunity to interference and increases the range
  • Replaces the respective antennas and power supplies of the receiver
  • Up to five antenna splitter R-14D can be connected with each other for the use of a total of 16 radio links
  • Low voltage outputs for feeding four UHF receivers, including suitable connection cable
  • Application in the entire UHF frequency band (470 - 900 MHz)
  • All antenna connections via BNC sockets
  • Rack installation with 1 Height unit

What kind of Microphone Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)