• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Relacart R-22AU Microphone antenna

1/4
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 479.00 / piece)
€ 479.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Broadband directional antenna

  • Active directional antenna with integrated amplifier
  • For use with the relative CART R-14 D antenna distribution system
  • BNC connector
  • This text is machine translated.

Technical specifications

  • Frequency range 470-900 MHz
  • Amplification: 6 dBi
  • BNC connection
  • Dimensions: 237 x 245 mm
  • Weight: 480 g
  • Shipping weight: 0.84 kg
Product type

Microphone antenna

Factory colour

Black

White

Dim

(L x W x H) 245 x 245 x 237 mm

Weight

480 g

Length

245 mm

Width

245 mm

Height

237 mm

Depth

237 mm

Transmission frequency

470-900 MHz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1529942 Relacart R-22AU Microphone antenna

Description

Features

  • Active directional antenna with integrated amplifier
  • For use with the relative CART R-14 D antenna distribution system
  • BNC connector
  • Amplification can be switched 5 dB/13 dB
  • 1.5-cm Thread (5/8") for stands

What kind of Microphone Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)