• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Relay Module EMG 45-RELS/IR1-G 24 2950996 Phoenix Contact

Packaging type
Piece
Product type
Relay component
Contact type
4 change-overs
Type
EMG 45-RELS/IR1-G 24
Min. pick-up voltage
24 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 8 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 65.80 / piece)
€ 445.00
-26 %
€ 329.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Relay Module EMG 45-RELS/IR1-G 24

  • Industrial packaging with 5 pieces

Technical specifications

Packaging type

Piece

Product type

Relay component

Type

EMG 45-RELS/IR1-G 24

Min. pick-up voltage

24 V DC

Max. pick-up voltage

48 V DC

Contact type

4 change-overs

Width

45 mm

Content

5 pc(s)

Industrial packaging

Yes

Documents & Downloads

Datasheet

Datasheet 508194 Relay Module EMG 45-RELS/IR1-G 24 2950996 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 508194 Relay Module EMG 45-RELS/IR1-G 24 2950996 Phoenix Contact

Description

Relay module, with 1 plug-in base for industrial relays size 1, contact: 4 PDTs, input voltage 24-48 V DC, with light indicator, damping and polarity protection diode

More interesting products

(*All information is plus legal VAT)