• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renata 703301 Button cell holder 1x CR 2032 Horizontal, SMD (L x W x H) 32 x 16 x 5.4 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Button cell battery holder SMTU2032-C for CR2032

  • suitable for automated assembly
  • suitable for reflow soldering
  • Protection against fault currents

Technical specifications

Product type

Button cell holder

Connector

Horizontal

SMD

Suitable for battery size

CR 2032

Dim

(L x W x H) 32 x 16 x 5.4 mm

Pin spacing

29.4 mm

No. of cells

1

Length

32 mm

Width

16 mm

Height

5.4 mm

Material (details)

Chemical resistant plastic

Factory colour

White

Type

SMT

Documents & Downloads

Datasheet

Datasheet 1009389 Renata 703301 Button cell holder 1x CR 2032 Horizontal, SMD (L x W x H) 32 x 16 x 5.4 mm

User & Safety Instructions

User & Safety Instructions 1009389 Renata 703301 Button cell holder 1x CR 2032 Horizontal, SMD (L x W x H) 32 x 16 x 5.4 mm

Description

Rugged, lightweight and made of heat-resistant, glass fiber reinforced plastic. Simple and rapid replacement of the battery, as well as safety clip to better hold the button cell.

Features

  • For automated assembly suitable (SMT)
  • Security clip for better hold of the button cell
  • Clear separation of connections
  • Quick and easy battery replacement
  • Short circuit protection
  • protection against reverse polarity (polarization)
  • Protection against fault currents
  • Rugged design
  • To reflow soldering
  • suitable holder material: heat-resistant, glass fiber filled LCP
  • flammability UL 94 VO
  • battery contacts: stainless steel spring AISI 301, continuous nickel coating. Throughout tinned solder area, thickness of at least 5 microns
  • contact resistance between contacts and the battery cell is less than 100 milliohms (measured at 1 kHz AC, depending on the housing material of the battery)
  • operating temperature range. -40 to +100 ° C

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.