• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renata 701133 Button cell holder 1x 357 , LR44 Horizontal, Through-hole (L x W x H) 19.9 x 12 x 7.4 mm

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

239 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renata 701133 Button cell holder 1x 357 , LR44 Horizontal, Through-hole (L x W x H) 19.9 x 12 x 7.4 mm

  • For automatic assembly
  • Suitable for wave soldering
  • Protection against fault currents

Technical specifications

Product type

Button cell holder

Connector

Horizontal

Through-hole

Suitable for battery size

357

LR44

Dim

(L x W x H) 19.9 x 12 x 7.4 mm

Pin spacing

18.65 mm

No. of cells

1

Length

19.9 mm

Width

12 mm

Height

7.4 mm

Material (details)

Heat res., glass fibre reinf. plastic

Factory colour

White

Type

Solder pins

Suitable for

LR44/357 batt.

Type

HU357-1

Documents & Downloads

Datasheet

Datasheet 650647 Renata 701133 Button cell holder 1x 357 , LR44 Horizontal, Through-hole (L x W x H) 19.9 x 12 x 7.4 mm

User & Safety Instructions

User & Safety Instructions 650647 Renata 701133 Button cell holder 1x 357 , LR44 Horizontal, Through-hole (L x W x H) 19.9 x 12 x 7.4 mm

Description

Quick and convenient button cell replacement.

Features

  • For automatic assembly (HU)
  • Secure hold the button cell.
  • Clear separation of the connections
  • Easy and fast exchange of battery
  • Automatic Battery mounting possible
  • Protection against short-circuits
  • Protection against reverse polarity (polarization)
  • Protection against fault currents
  • Robust Construction
  • Suitable for wave soldering
  • Holder material: heat-resistant, glass fiber-filled LCP
  • Flammability UL94V-O
  • Battery contacts: stainless steel spring AISI 301, end-to-end-nickel coating. Through-tin-plated Lotbereich, thickness at least 5 μm
  • Contact resistance between contacts and battery cell is less than 100 mΩ (measured at AC 1 kHz; depending on the housing material the battery)
  • UL approval.
  • UL file number E 218732
  • Operating temperature range: -40 to +100 °C

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)