
Highlights & Details
Silver oxide button cell 364 MP CE Renata
- High-quality silver oxide button cell in Swiss manufacturing
- Extremely low self-discharge of less than 5 % per year
- Environmentally friendly 0% Mercury technology
Technical specifications
- Standardization: Corresponds to IEC 60086-3
- Product type
Button cell
- Size
364
- Dim
(Ø x H) 6.80 mm x 2.15 mm
- Technology
Silver oxide
- Voltage
1.55 V
- Capacity (mAh, Ah)
19 mAh
- Height
2.15 mm
- (Ø)
6.80 mm
- Weight
0.30 g
- Temperature range
-10°C to 60 °C
- Alternative battery types
SR621SW
SR60
V364
D364
602
280-34
SB-AG
- Type
Low drain (for low power consumption)
- Content
10 pc(s)
- Rechargeable
No
- Range of use
Watches
Universal
Documents & Downloads
Datasheet
Datasheet 3638601 Renata Button cell 364 1.55 V 10 pc(s) 19 mAh Silver oxide 364 MP CE RENATA
User & Safety Instructions
User & Safety Instructions 3638601 Renata Button cell 364 1.55 V 10 pc(s) 19 mAh Silver oxide 364 MP CE RENATA
Description
This text is machine translated.
Scope of delivery
- 10 pieces
What kind of Button Cells are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























